Reference Only
SETYEAU0A
Pushbutton Switches - Board Mount SWITCH PB SPDT MOM WIDE BODY YEL.
Datasheet
SETYEAU0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | DIGITAST | |
| Illuminated | Non-Illuminated | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | SET YE AU 0A 750070-4000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (in copper alloy < 4%) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 560 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.31 | $2,973.60 | |
| $5.24 | $5,502.00 |
Need more?