Reference Only

SETRDAU0A

Pushbutton Switches Key.

Manufacturer:

Mfr Part:
SETRDAU0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesDIGITAST
ProductIndustrial Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - (ON)
ActuatorSquare
Current Rating10 mA
Voltage Rating DC24 VDC
Termination StylePC Pin
Cap ColorRed
Contact PlatingGold
Power Rating240 mW
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.06$3,410.40
$3.87$4,063.50
Need more?
Contact Us