Reference Only
SETLRDRDAU0A
Pushbutton Switches - Board Mount Key.
Datasheet
SETLRDRDAU0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | DIGITAST | |
| Type | Subminiature | |
| Illuminated | Non-Illuminated | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 24 VDC | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 560 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.67 | $3,735.20 | |
| $6.38 | $6,699.00 |
Need more?