Reference Only
SETLBKRD7.62AUEE
Pushbutton Switches - Board Mount
Datasheet
SETLBKRD7.62AUEE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | DIGITAST | |
| Type | Subminiature | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Illumination Color | Red | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | PC Pin | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Power Rating | 240 mW | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | SETL BK RD 7.62 AU EE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (in copper alloy < 4%) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?