Reference Only

SETBKAUOA

Pushbutton Switches - Board Mount Key Switch N.O. SPDT 0.01A

Manufacturer:

Mfr Part:
SETBKAUOA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDIGITAST
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRectangular
Current Rating10 mA
Voltage Rating DC24 VDC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleRectangular
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesSET BK AU OA 7500104000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?