Reference Only
SERUL RD 7.62 AU OA
Pushbutton Switches Body For Sw Cap Mom Spdt Brown.
Datasheet
SERUL RD 7.62 AU OA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Series | DIGITAST | |
| Subcategory | Switches | |
| Termination Style | Solder Terminal | |
| Type | Key Release | |
| Part # Aliases | 753000-0002 SERULRD7.62AUOA 753000-0002 753000-0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.68 | $868.00 | |
| $8.08 | $1,616.00 | |
| $7.82 | $3,910.00 | |
| $7.57 | $7,570.00 |
Need more?