Reference Only

SERLBKRD7.62AUEE

Pushbutton Switches Key Switch N.O. SPDT 0.01A.

Manufacturer:

Mfr Part:
SERLBKRD7.62AUEE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesDIGITAST
ProductIndustrial Switches
IlluminatedIlluminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorRed
ActuatorSquare
Current Rating10 mA
Voltage Rating DC24 VDC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Power Rating240 mW
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesSERL BK RD 7.62 AU EE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.51$5,255.00
Need more?
Contact Us