Reference Only

SERLBKGN7.62AUOA

Pushbutton Switches Switch Pb Spdt Mom Blk W/Grn Led.

Manufacturer:

Mfr Part:
SERLBKGN7.62AUOA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesDIGITAST
IlluminatedIlluminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - (OFF), OFF - (ON)
Lamp TypeLED
Illumination ColorGreen
ActuatorRectangular
Current Rating10 mA
Voltage Rating DC24 VDC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleRectangular
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # AliasesSERL BK GN 7.62 AU OA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.35$835.00
$7.98$3,990.00
$7.63$7,630.00
Need more?
Contact Us