Reference Only

SERBUAUOA

Pushbutton Switches - Board Mount Switch Pb Spdt Mom Blue Cap

Manufacturer:

Mfr Part:
SERBUAUOA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDIGITAST
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorRectangular
Current Rating10 mA
Voltage Rating DC24 VDC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleRectangular
Mounting StylePCB Mount
Power Rating240 mW
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Terminal SealUnsealed
Part # AliasesSER BU AU OA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?