Reference Only
SER WH AU OA
Pushbutton Switches Switch Pb Spdt Mom White Cap.
Datasheet
SER WH AU OA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Actuator Style | Rectangular | |
| Actuator | Square | |
| Cap Color | White | |
| Contact Form | SPDT | |
| Contact Plating | Gold | |
| Current Rating | 10 mA | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Power Rating | 240 mW | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Series | DIGITAST | |
| Subcategory | Switches | |
| Switch Function | ON - (ON) | |
| Termination Style | PC Pin | |
| Type | Subminiature | |
| Voltage Rating DC | 24 VDC | |
| Part # Aliases | 750020-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.60 | $560.00 | |
| $4.96 | $992.00 | |
| $4.83 | $2,415.00 | |
| $4.77 | $4,770.00 |
Need more?