Reference Only

SEP0720Q38BB

Thyristor Surge Protection Devices - TSPD SIDACtor Bi 72V 250A QFN 5x6 8L RoHS.

Manufacturer:

Mfr Part:
SEP0720Q38BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Non Repetitive On-State Current730 mA
Rated Repetitive Off-State Voltage VDRM65 V
Holding Current Ih Max150 mA
On-State Voltage2.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseQFN-8
PackagingReel
Product TypeTSPDs
SeriesSEP Biased
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?