Reference Only
SEP0080Q38BB
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 8V 250A QFN 5x6 8L RoHS.
Datasheet
SEP0080Q38BB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Non Repetitive On-State Current | 730 mA | |
| Rated Repetitive Off-State Voltage VDRM | 6 V | |
| Holding Current Ih Max | 50 mA | |
| On-State Voltage | 2.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-8 | |
| Packaging | Reel | |
| Product Type | TSPDs | |
| Series | SEP Biased | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?