Reference Only
SE-TA6ASF
Obsolete
Relay Sockets & Hardware 5.6V12WSmallFormatTe rmination
Datasheet
SE-TA6ASF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Termination Assemblies | |
| Associated Relay Series | SE-105, SE-107, SE-134C | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | SE-TA | |
| Subcategory | Relays | |
| Tradename | Starco |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?