Reference Only

SE-105EL

Obsolete
Industrial Relays GROUND FAULT GROUND-CHECK

Manufacturer:

Mfr Part:
SE-105EL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductProtection Relays
TypeGround Fault
Contact TerminationScrew
Coil TypeLatching
Coil Voltage240 VAC
SeriesSE-105
PackagingBulk
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536304000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?