Reference Only

SDE01H1SBDR

New Product
DIP Switches / SIP Switches SW DIP SPST1 Extd Slid GW 0.1A 50VDC.

Manufacturer:

Mfr Part:
SDE01H1SBDR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions1 Position
Switch TypeLow Profile DIP
ActuatorExtended
Contact FormSPST
Termination StyleGull Wing Lead
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesSDE
Actuator StyleExtended
Contact MaterialCopper
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesG01939294

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$14,520.00
Need more?
Contact Us