Reference Only

SDA08HOSB

DIP Switches / SIP Switches DIP Switch 8pos SPST.

Manufacturer:

Mfr Part:
SDA08HOSB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions8 Position
Switch TypeDIP
ActuatorFlush
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC25 VDC
SeriesSDA
Actuator StyleFlush
Contact MaterialBeryllium Copper
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.93$586.00
$2.68$670.00
$2.66$1,330.00
$2.55$2,550.00
$2.38$5,950.00
$2.30$11,500.00
Need more?
Contact Us