Reference Only

SDA08H0SBD

DIP Switches / SIP Switches FLUSH ACT 8 POS.

Manufacturer:

Mfr Part:
SDA08H0SBD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions8 Position
Switch TypeDIP
ActuatorFlush
Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesSDA
Actuator StyleFlush
Contact MaterialBeryllium Copper
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch2.54 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.33$666.00
$3.09$803.40
$2.94$1,470.00
$2.80$2,800.00
$2.63$6,575.00
Need more?