Reference Only

SDA08H0B

DIP Switches / SIP Switches FLUSH ACT 8 POS.

Manufacturer:

Mfr Part:
SDA08H0B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions8 Position
Switch TypeDIP
ActuatorFlush
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesSDA
Actuator StyleFlush
Contact MaterialBeryllium Copper
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.44$488.00
$2.26$587.60
$2.15$1,075.00
$2.05$2,050.00
$1.92$4,800.00
$1.84$9,200.00
Need more?
Available Regional Inventory
40 available now at ttieurope.com