Reference Only

SDA06H1BD

DIP Switches / SIP Switches EXT ACT 6 POS.

Manufacturer:

Mfr Part:
SDA06H1BD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions6 Position
Switch TypeDIP
ActuatorExtended
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesSDA
Actuator StyleExtended
Life10000 Cycle
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch2.54 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.04$510.00
$1.93$965.00
$1.83$1,830.00
$1.72$4,300.00
$1.65$8,250.00
Need more?
Available Regional Inventory
8,650 available now at ttieurope.com