Reference Only
SD12H0SB
DIP Switches / SIP Switches ON OFF SPST 0.1A 25VDC Gull Wing.
Datasheet
SD12H0SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 12 Position | |
| Switch Type | DIP | |
| Actuator | Flush | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Current Rating | 100 mA | |
| Series | SD | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,005 / Multiples: 1,005)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.13 | $4,150.65 | |
| $4.12 | $8,281.20 |
Need more?