Reference Only

SD10H1B

DIP Switches / SIP Switches .

Manufacturer:

Mfr Part:
SD10H1B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorFlush
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating100 mA
Voltage Rating DC50 VDC
SeriesSD
Actuator StyleFlush
Life2000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.59$2,590.00
$2.58$5,160.00
Need more?