Reference Only

SD06H0B

DIP Switches / SIP Switches DIP / Rotary DIP 6 POS SPST 100mA.

Manufacturer:

Mfr Part:
SD06H0B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions6 Position
Switch TypeDIP
ActuatorFlush
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating100 mA
SeriesSD
Actuator StyleFlush
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,020 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$1,570.80
Need more?