Reference Only

SD04H0BD

DIP Switches / SIP Switches 4POS ON OFF SPST LOW PROFILE DIP SW.

Manufacturer:

Mfr Part:
SD04H0BD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorFlush
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating100 mA
SeriesSD
Actuator StyleFlush
Life2000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch2.54 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,035 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$1,635.30
$1.48$3,063.60
$1.42$7,348.50
Need more?