Reference Only

SD03H1SB

DIP Switches / SIP Switches ON OFF SPST 3POS LOW PROFILE DIP SW.

Manufacturer:

Mfr Part:
SD03H1SB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Pitch2.54 mm
SeriesSD
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 60)
Quantity Unit PriceExt. Price
$1.98$1,188.00
$1.94$1,978.80
$1.87$4,712.40
$1.84$9,273.60
Need more?