Reference Only

SAMXDH2LR14SP

Joysticks 2 Way Left Actuator Round Spring Pin 30K cycles 5.3:1.5 Operating Force.

Manufacturer:

Mfr Part:
SAMXDH2LR14SP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryJoysticks
Current Rating15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Termination StylePC Pin
IP RatingIP5X
SeriesSAMXD
PackagingTray
Life30000 Cycle
Product TypeJoysticks
SubcategoryHuman Machine Interfaces

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 720 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.23$885.60
Need more?