Reference Only
SADH-ND030
New Product
Relay Sockets & Hardware SSR HS, 0.3CW, HP, 3P, PNL, DIN, 24VDC.
Datasheet
SADH-ND030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Heatsinks with Fans | |
| Accessory Type | Heatsink | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | SADH | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $251.97 | $1,007.88 | |
| $224.35 | $2,243.50 | |
| $214.19 | $5,354.75 | |
| $210.56 | $10,528.00 |
Need more?