Reference Only

S8035JTP

SCRs SCR 800V 35A Iso.

Manufacturer:

Mfr Part:
S8035JTP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSxx35x
Breakover Current IBO Max500 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM20 uA
On-State RMS Current - It RMS35 A
Vf - Forward Voltage1.8 V
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseSMTO-218
PackagingTube
Holding Current Ih Max50 mA
Non Repetitive On-State Current500 A
Product TypeSCRs
SubcategoryThyristors
TradenameTeccor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.63$1,157.50
$4.60$2,300.00
$4.29$4,290.00
Need more?