Reference Only
S802C21S207DQ
Slide Switches Slide Switches.
Datasheet
S802C21S207DQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Contact Current Rating | 15 A | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Black Cap | |
| Mounting Style | Panel Mount, Snap-In | |
| Contact Plating | Silver | |
| Series | S | |
| Packaging | Tray | |
| Actuator Material | Nylon | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-2 | |
| Life | 10000 Cycles | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.00 | $504.00 | |
| $6.96 | $2,004.48 | |
| $6.78 | $3,417.12 | |
| $5.83 | $5,876.64 |
Need more?