Reference Only

S8025NRP

SCRs 25A 1000V.

Manufacturer:

Mfr Part:
S8025NRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSxx25x
Breakover Current IBO Max350 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM20 uA
On-State RMS Current - It RMS25 A
Vf - Forward Voltage1.6 V
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSMTO-263-2
PackagingReel
Holding Current Ih Max50 mA
Product TypeSCRs
SubcategoryThyristors
TradenameTeccor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$1,005.00
Need more?