Reference Only

S602031TS03Q

Slide Switches Switch Slide Dpdt 12A Pnl Mnt.

Manufacturer:

Mfr Part:
S602031TS03Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating1 A, 6 A, 12 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC
Termination StyleSolder Lug
ActuatorSlide
Mounting StylePanel Mount
Contact PlatingSilver
SeriesS
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.01$2,005.00
$3.82$3,820.00
$3.61$9,025.00
Need more?