Reference Only

S602031SS03Q

Slide Switches 12A DPDT PANEL MOUNT.

Manufacturer:

Mfr Part:
S602031SS03Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Current Rating1 A, 6 A, 12 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC
Termination StyleSolder Lug
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.23$2,115.00
$4.03$4,030.00
$3.81$9,525.00
Need more?