Reference Only

S4X8ES1

SCRs 400V .8A 5 UA Sen SCR.

Manufacturer:

Mfr Part:
S4X8ES1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSxX8xSx
Breakover Current IBO Max10 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM3 uA
On-State RMS Current - It RMS800 mA
Vf - Forward Voltage1.7 V
Maximum Gate Peak Inverse Voltage5 V
Gate Trigger Voltage - Vgt800 mV
Gate Trigger Current - Igt5 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92
PackagingBulk
Holding Current Ih Max5 mA
Non Repetitive On-State Current10 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.254$635.00
$0.25$1,250.00
$0.243$2,430.00
$0.236$5,900.00
Need more?