Reference Only

S4010VS2TP

SCRs 10A 200uA 400V Sensing.

Manufacturer:

Mfr Part:
S4010VS2TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSxx10xSx
Breakover Current IBO Max100 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State RMS Current - It RMS10 A
Vf - Forward Voltage1.6 V
Maximum Gate Peak Inverse Voltage6 V
Gate Trigger Voltage - Vgt800 mV
Gate Trigger Current - Igt200 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleThrough Hole
Package / CaseTO-251
PackagingTube
Holding Current Ih Max6 mA
Non Repetitive On-State Current100 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$690.00
Need more?