Reference Only

S202091SS03Q

Slide Switches Slide.

Manufacturer:

Mfr Part:
S202091SS03Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Current Rating1 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC
Termination StyleSolder Lug
ActuatorSlide
Mounting StylePanel, Bracket
Contact PlatingSilver
SeriesS
PackagingBulk
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeSlide Switches
SubcategorySwitches
Travel4.57 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.91$1,955.00
$3.76$3,760.00
$3.69$9,225.00
Need more?