Reference Only

RXEF075V-2

Resettable Fuses - PPTC 40A 72V 2-Pin PolySwitch Reset Dev

Manufacturer:

Mfr Part:
RXEF075V-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRXEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current750 mA
Maximum Voltage72 V
Trip Current1.5 A
Current Rating - Max40 A
Resistance600 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Diameter10.2 mm
Length3 mm
Pd - Power Dissipation920 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesRF1320-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?