Reference Only
RW1106NSRT
Rotary Switches 10POS 5V 10mA SP10T
Datasheet
RW1106NSRT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 10 Position | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 5 VDC | |
| Mounting Style | SMD/SMT | |
| Series | RW | |
| Packaging | Reel | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 5 VDC | |
| Part # Aliases | RW-1106-NS RT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?