Reference Only

RW108NSRT

Rotary Switches 8POS 16V 100mA SP8T

Manufacturer:

Mfr Part:
RW108NSRT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions8 Position
Current Rating100 mA
Voltage Rating DC16 VDC
Mounting TypeSMD/SMT
SeriesRW
PackagingReel
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating16 VDC
Part # AliasesRW-108-NS RT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?