RV61B2S000C-KZC Carling Technologies

RV61B2S000C-KZC

Rotary Switches .

Manufacturer:

Mfr Part:
RV61B2S000C-KZC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions3 Position
Current Rating15 A
Voltage Rating DC24 VDC
Termination StyleQuick Connect
ActuatorKnob
SeriesRotary V Series Switch
IP RatingIP67
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.41$324.10
$29.71$742.75
$27.91$1,395.50
$26.10$2,610.00
$25.20$6,300.00
Need more?
Contact Us