
RV61B2FKJDB-K4C
Rotary Switches .
Datasheet
RV61B2FKJDB-K4C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rotary Switches | |
| Illuminated | Illuminated | |
| Illumination Color | RGB | |
| Lamp Type | LED | |
| Number of Positions | 3 Position | |
| Current Rating | 15 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Knob | |
| Series | Rotary V Series Switch | |
| IP Rating | IP67 | |
| Mounting Style | Panel Mount | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.14 | $581.40 | |
| $53.15 | $1,328.75 | |
| $49.83 | $2,491.50 | |
| $47.34 | $4,734.00 | |
| $45.68 | $11,420.00 |
Need more?