RV61B2EPPPD-K4C Carling Technologies

RV61B2EPPPD-K4C

Rotary Switches .

Manufacturer:

Mfr Part:
RV61B2EPPPD-K4C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRotary Switches
IlluminatedIlluminated
Illumination ColorAmber
Lamp TypeLED
Number of Positions3 Position
Current Rating15 A
Voltage Rating DC24 VDC
Termination StyleQuick Connect
ActuatorKnob
SeriesRotary V Series Switch
IP RatingIP67
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.42$3,742.00
$36.11$9,027.50
Need more?
Contact Us