RV26D2CH0EC-K9C Carling Technologies

RV26D2CH0EC-K9C

Rotary Switches .

Manufacturer:

Mfr Part:
RV26D2CH0EC-K9C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRotary Switches
IlluminatedIlluminated
Illumination ColorBlue, Green
Lamp TypeLED
Number of Positions3 Position
Current Rating20 A
Voltage Rating DC12 VDC
Termination StyleQuick Connect
Mounting StylePanel Mount
ActuatorKnob
SeriesRotary V Series Switch
IP RatingIP67
Life50000 Cycle
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.49$2,849.00
$27.93$6,982.50
Need more?
Contact Us