RV24BBC80KD-K4C Carling Technologies

RV24BBC80KD-K4C

Rotary Switches .

Manufacturer:

Mfr Part:
RV24BBC80KD-K4C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRotary Switches
IlluminatedIlluminated
Lamp TypeLED
Number of Positions2 Position
Current Rating15 A
Voltage Rating DC24 VDC
Termination StyleQuick Connect
ActuatorKnob
SeriesRotary V Series Switch
IP RatingIP67
Life50000 Cycle
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.32$473.20
$43.26$1,081.50
$40.56$2,028.00
$38.53$3,853.00
$37.18$9,295.00
Need more?
Contact Us