RTP200HR010SA Littelfuse

RTP200HR010SA

Obsolete
Thermal Cutoffs Reflowable Thermal Protection

Manufacturer:

Mfr Part:
RTP200HR010SA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThermal Cutoffs
Length11.85 mm
Width8.4 mm
Height3.7 mm
ApprovalsUL
ProductThermal Cutoffs
SeriesRTP
PackagingReel
Product TypeThermal Cutoffs
SubcategoryThermal Management
Part # AliasesRF2975-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536303090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?