Reference Only

RTP140R060S-2

Obsolete
Thermal Cutoffs RTP 250VAC MAX SMD 40 AMP 105DEG C

Manufacturer:

Mfr Part:
RTP140R060S-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThermal Cutoffs
Contact Rating25 A
Maximum Temperature+ 105 C
ProductThermal Cutoffs
PackagingReel
Minimum Operating Temperature- 40 C
Product TypeThermal Cutoffs
SubcategoryThermal Management
Part # AliasesRF2596-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?