Reference Only
RTF16R3A
Coded Rotary Switches 100mA 5VDC 16 pos Arrow act 3mm Angled.
Datasheet
RTF16R3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 16 Position | |
| Output Code | Real | |
| Actuator | Flat | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Packaging | Tube | |
| Series | RTF | |
| Actuator Length | 3 mm | |
| Actuator Material | Liquid Crystal Polymer (LCP) | |
| Actuator Style | Arrow | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 700 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $2,261.00 | |
| $3.10 | $3,255.00 | |
| $2.89 | $7,282.80 |
Need more?