Reference Only
RTE1602N44
Coded Rotary Switches 16 SHAFT 0.1A 30VDC LW PRO ROTARY DIP SW.
Datasheet
RTE1602N44 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Packaging | Tube | |
| Series | RTE | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Life | 20000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | Y36D02043FP LFT Y36D02043FP LFT Y36D02043FPLFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.82 | $37,596.00 |
Need more?