Reference Only
RTE1600R44
Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW.
Datasheet
RTE1600R44 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Packaging | Tube | |
| Series | RTE | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Life | 20000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | Y36D00143FP LFT Y36D00143FPLFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,950 / Multiples: 1,950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.69 | $7,195.50 |
Need more?