Reference Only
RTAP3EW12W25NS
Coded Rotary Switches .
Datasheet
RTAP3EW12W25NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 12 Position | |
| Output Code | BCD, Complementary | |
| Actuator | Round | |
| Mounting Style | Through Hole | |
| Termination Style | PC Pin | |
| Packaging | Tray | |
| Series | RTA | |
| Actuator Length | 25 mm | |
| Actuator Material | Thermoplastic | |
| Current Rating | 150 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 60 VAC | |
| Voltage Rating DC | 60 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative