Reference Only

RTAP32S06W25NS

Coded Rotary Switches DP 6 Screwdriver 0.15A 60VAC 60VDC 5W.

Manufacturer:

Mfr Part:
RTAP32S06W25NS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryCoded Rotary Switches
Number of Positions6 Position
ActuatorScrewdriver Slot
Termination StyleSolder Pin
PackagingTray
SeriesRTA
Actuator StyleSlotted
Current Rating5 A
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.96$6,700.80
$13.36$7,054.08
Need more?