Reference Only

RLD16P1400GF

Resettable Fuses - PPTC 16V 1.4A

Manufacturer:

Mfr Part:
RLD16P1400GF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRLD
Mounting StylePCB Mount
Termination StyleRadial
Hold Current14 A
Maximum Voltage16 V
Trip Current23.8 A
Current Rating - Max100 A
Resistance6.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.2 mm
PackagingAmmo Pack
Height3 mm
Length23.5 mm
Pd - Power Dissipation4.6 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable Fuses
Width23.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?